
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | eZ8 | |
Platform | - | |
Utilized IC / Part | Z8 Encore! XP 28-pin | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |