


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Applications | Motor Control | |
Core Processor | Zneo™ | |
Program Memory Type | FLASH (64kB) | |
Controller Series | Z16FMC | |
RAM Size | 4K x 8 | |
Interface | I2C, IrDA, LIN, SPI, UART/USART | |
Number of I/O | 46 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.86000 | kr.59.86 |
| 10 | kr.46.56300 | kr.465.63 |
| 25 | kr.43.24840 | kr.1,081.21 |
| 160 | kr.38.65488 | kr.6,184.78 |
| 320 | kr.37.46725 | kr.11,989.52 |
| 640 | kr.36.48997 | kr.23,353.58 |
| 1.120 | kr.35.82854 | kr.40,127.96 |
| Unit Price without VAT: | kr.59.86000 |
|---|---|
| Unit Price with VAT: | kr.74.82500 |

