64-LQFP EPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64-LQFP EPad
64-LQFP
Z16FMC28AG20 EG

Z16FMC28AG20EG

DigiKey Part Number
269-4822-ND
Manufacturer
Manufacturer Product Number
Z16FMC28AG20EG
Description
IC MCU 16BIT 128KB FLASH 64LQFP
Customer Reference
Detailed Description
Zneo™ Z16FMC Motor Control Microcontroller IC FLASH (128kB) 64-LQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Applications
Motor Control
Core Processor
Zneo™
Program Memory Type
FLASH (128kB)
Controller Series
Z16FMC
RAM Size
4K x 8
Interface
I2C, IrDA, LIN, SPI, UART/USART
Number of I/O
46
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
64-LQFP Exposed Pad
Supplier Device Package
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
Last Time Buy Date: 20/01/2026
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.54.05000kr.54.05
10kr.41.93100kr.419.31
25kr.38.89880kr.972.47
160kr.34.69775kr.5,551.64
320kr.33.61197kr.10,755.83
640kr.32.71803kr.20,939.54
1.120kr.32.11322kr.35,966.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.54.05000
Unit Price with VAT:kr.67.56250