2.4k Modem V.21, V.22, V.23, Bell 103, Bell 212A 44-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0220112VSGR3470

DigiKey Part Number
Z0220112VSGR3470-ND
Manufacturer
Manufacturer Product Number
Z0220112VSGR3470
Description
IC MODEM 2400BPS DSP AFE 44-PLCC
Customer Reference
Detailed Description
2.4k Modem V.21, V.22, V.23, Bell 103, Bell 212A 44-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Zilog
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
44-LCC (J-Lead)
Part Status
Not For New Designs
Supplier Device Package
44-PLCC
Data Format
V.21, V.22, V.23, Bell 103, Bell 212A
Base Product Number
Baud Rates
2.4k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.275kr.79.47570kr.101,331.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.79.47570
Unit Price with VAT:kr.99.34463