
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Zilog | Mounting Type Surface Mount |
Packaging Tube | Package / Case 44-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 44-PLCC |
Data Format V.21, V.22, V.23, Bell 103, Bell 212A | Base Product Number |
Baud Rates 2.4k |

