Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
CH870-ND
CH870-ND

RRA22H3BBRLN

DigiKey Part Number
CH870-ND
Manufacturer
Manufacturer Product Number
RRA22H3BBRLN
Description
SWITCH ROCKER SPST 10A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Round - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
Neon, Red
Illumination Voltage (Nominal)
125 VAC
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 20.00mm Dia
Operating Temperature
-20°C ~ 65°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.75000kr.15.75
10kr.13.60600kr.136.06
25kr.12.83160kr.320.79
50kr.12.27480kr.613.74
100kr.11.74250kr.1,174.25
400kr.10.74213kr.4,296.85
800kr.10.27321kr.8,218.57
1.200kr.10.00819kr.12,009.83
Manufacturers Standard Package
Unit Price without VAT:kr.15.75000
Unit Price with VAT:kr.19.68750