



LRA22H2DBBNN | |
|---|---|
DigiKey Part Number | CH765-ND |
Manufacturer | |
Manufacturer Product Number | LRA22H2DBBNN |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | ON OFF, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.10mm x 12.90mm | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | CE, cULus, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.94000 | kr.11.94 |
| 10 | kr.10.34000 | kr.103.40 |
| 25 | kr.9.75320 | kr.243.83 |
| 50 | kr.9.32960 | kr.466.48 |
| 100 | kr.8.92510 | kr.892.51 |
| 300 | kr.8.31777 | kr.2,495.33 |
| 500 | kr.8.04916 | kr.4,024.58 |
| 1.000 | kr.7.69795 | kr.7,697.95 |
| Unit Price without VAT: | kr.11.94000 |
|---|---|
| Unit Price with VAT: | kr.14.92500 |



