
GPTCLS11 | |
|---|---|
DigiKey Part Number | GPTCLS11-ND |
Manufacturer | |
Manufacturer Product Number | GPTCLS11 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer ZF Electronics | Operating Force 71gf |
Series | Release Force 14gf |
Packaging Bulk | Operating Position 0.715" (18.2mm) |
Part Status Active | Pretravel 0.394" (10.0mm) |
Circuit SPDT | Differential Travel 0.050" (1.3mm) |
Switch Function On-Mom | Overtravel 0.219" (5.6mm) |
Current Rating (Amps) 15A (AC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature 0°C ~ 55°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.54.87144 | kr.43,897.15 |
| Unit Price without VAT: | kr.54.87144 |
|---|---|
| Unit Price with VAT: | kr.68.58930 |

