
E19-50K | |
|---|---|
DigiKey Part Number | CH326-ND |
Manufacturer | |
Manufacturer Product Number | E19-50K |
Description | SWITCH SNAP ACTION DPDT 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 150gf | |
Release Force | - | |
Operating Position | 0.687" (17.45mm) | |
Pretravel | 0.312" (7.9mm) | |
Differential Travel | 0.140" (3.55mm) | |
Overtravel | 0.187" (4.75mm) | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | kr.46.05487 | kr.46,423.31 |
| Unit Price without VAT: | kr.46.05487 |
|---|---|
| Unit Price with VAT: | kr.57.56859 |


