Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2C-A1AA

DigiKey Part Number
CH292-ND
Manufacturer
Manufacturer Product Number
DC2C-A1AA
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
340gf
Release Force
-
Operating Position
0.330" (8.4mm)
Pretravel
0.040" (1.0mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.025" (0.6mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
6,000 Cycles
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4.293 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.200kr.23.93149kr.28,717.79
Manufacturers Standard Package
Unit Price without VAT:kr.23.93149
Unit Price with VAT:kr.29.91436

Other Suppliers on DigiKey

4.293In Stock
Ships from WEC