
DC1C-A1RB | |
|---|---|
DigiKey Part Number | CH606-ND |
Manufacturer | |
Manufacturer Product Number | DC1C-A1RB |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 92gf | |
Release Force | - | |
Operating Position | 0.622" (15.8mm) | |
Pretravel | 0.178" (4.5mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.060" (1.5mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | kr.31.34625 | kr.35,107.80 |
| Unit Price without VAT: | kr.31.34625 |
|---|---|
| Unit Price with VAT: | kr.39.18281 |


