
HP01S0700WI | |
|---|---|
DigiKey Part Number | 3388-HP01S0700WI-ND |
Manufacturer | |
Manufacturer Product Number | HP01S0700WI |
Description | AC/DC CONVERTER 7.5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 7.5V 133mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Zettler Magnetics | Operating Temperature -25°C ~ 85°C |
Series | Efficiency 72% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus, TUV, UL |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 62368-1 |
Voltage - Output 1 7.5V | Line Regulation ±0.5% |
Current - Output (Max) 133mA | Load Regulation ±0.5% |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.67000 | kr.55.67 |
| 5 | kr.50.88400 | kr.254.42 |
| 22 | kr.46.82955 | kr.1,030.25 |
| 44 | kr.45.04432 | kr.1,981.95 |
| 66 | kr.44.03136 | kr.2,906.07 |
| 110 | kr.42.78582 | kr.4,706.44 |
| 264 | kr.40.73208 | kr.10,753.27 |
| 506 | kr.39.26854 | kr.19,869.88 |
| Unit Price without VAT: | kr.55.67000 |
|---|---|
| Unit Price with VAT: | kr.69.58750 |

