
ZP05S0600WB | |
|---|---|
DigiKey Part Number | 3388-ZP05S0600WB-ND |
Manufacturer | |
Manufacturer Product Number | ZP05S0600WB |
Description | AC/DC CONVERTER 6V 4.98W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 6V 830mA 90 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 6V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 830mA | |
Power (Watts) | 4.98 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 50°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.26" L x 1.07" W x 0.76" H (32.1mm x 27.1mm x 19.3mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Line Regulation | ±2% | |
Load Regulation | ±3% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.27000 | kr.38.27 |
| 5 | kr.34.99600 | kr.174.98 |
| 15 | kr.32.90867 | kr.493.63 |
| 30 | kr.31.65433 | kr.949.63 |
| 60 | kr.30.44700 | kr.1,826.82 |
| 105 | kr.29.50524 | kr.3,098.05 |
| 255 | kr.28.07067 | kr.7,158.02 |
| 510 | kr.26.99759 | kr.13,768.77 |
| Unit Price without VAT: | kr.38.27000 |
|---|---|
| Unit Price with VAT: | kr.47.83750 |





