New at DigiKey
70 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDP601706K04255LSR

DigiKey Part Number
5011-MDP601706K04255LSR-ND
Manufacturer
Manufacturer Product Number
MDP601706K04255LSR
Description
MDP 600V 70UF 10%,DIP-4,P=37.5MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
70 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
2.9 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.575" W (42.00mm x 40.00mm)
Height - Seated (Max)
2.165" (55.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.68.93000kr.68.93
10kr.52.62300kr.526.23
50kr.46.10820kr.2,305.41
100kr.44.09050kr.4,409.05
500kr.40.67476kr.20,337.38
1.000kr.39.61626kr.39,616.26
Manufacturers Standard Package
Unit Price without VAT:kr.68.93000
Unit Price with VAT:kr.86.16250