
YIC51009EBGGBL5 | |
|---|---|
DigiKey Part Number | 3155-YIC51009EBGGBL5TR-ND - Tape & Reel (TR) 3155-YIC51009EBGGBL5CT-ND - Cut Tape (CT) 3155-YIC51009EBGGBL5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YIC51009EBGGBL5 |
Description | RF RCVR GNSS/GPS L1+L5 MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | YIC5 RF Receiver BeiDou, GLONASS, GNSS, GPS -165dBm 921.6kbps Not Included |
Datasheet | Datasheet |
EDA/CAD Models | YIC51009EBGGBL5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -165dBm | |
Data Rate (Max) | 921.6kbps | |
Modulation or Protocol | BeiDou, GLONASS, GNSS, GPS | |
Applications | Fleet Management, Location, Navigation, Tracking | |
Current - Receiving | 12.7mA | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.96000 | kr.120.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.114.91200 | kr.114,912.00 |
| Unit Price without VAT: | kr.120.96000 |
|---|---|
| Unit Price with VAT: | kr.151.20000 |



