
YIC31513PGMGG | |
|---|---|
DigiKey Part Number | 3155-YIC31513PGMGG-ND |
Manufacturer | |
Manufacturer Product Number | YIC31513PGMGG |
Description | RF RCVR GNSS/GPS ANT MODULE 1513 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | YIC3 RF Receiver Galileo, GLONASS, GNSS, GPS 1.561GHz, 1.575GHz, 1.602GHz -165dBm 460kbps On-Board, Patch |
Datasheet | Datasheet |
EDA/CAD Models | YIC31513PGMGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.561GHz, 1.575GHz, 1.602GHz | |
Sensitivity | -165dBm | |
Data Rate (Max) | 460kbps | |
Modulation or Protocol | Galileo, GLONASS, GNSS, GPS | |
Applications | Fleet Management, Location, Navigation, Tracking | |
Current - Receiving | 34mA | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | On-Board, Patch | |
Features | - | |
Voltage - Supply | 2.8V ~ 4.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.37000 | kr.64.37 |
| Unit Price without VAT: | kr.64.37000 |
|---|---|
| Unit Price with VAT: | kr.80.46250 |




