
OSCLD125M-3.3I/S22-25 | |
|---|---|
DigiKey Part Number | 3155-OSCLD125M-3.3I/S22-25TR-ND - Tape & Reel (TR) 3155-OSCLD125M-3.3I/S22-25CT-ND - Cut Tape (CT) 3155-OSCLD125M-3.3I/S22-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCLD125M-3.3I/S22-25 |
Description | XTAL OSC XO 125MHZ LVDS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.42000 | kr.29.42 |
| 10 | kr.25.56900 | kr.255.69 |
| 25 | kr.24.17840 | kr.604.46 |
| 50 | kr.23.17900 | kr.1,158.95 |
| 100 | kr.22.22040 | kr.2,222.04 |
| 250 | kr.21.01556 | kr.5,253.89 |
| 500 | kr.20.85544 | kr.10,427.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.57525 | kr.18,575.25 |
| 2.000 | kr.17.81039 | kr.35,620.78 |
| 3.000 | kr.17.37815 | kr.52,134.45 |
| Unit Price without VAT: | kr.29.42000 |
|---|---|
| Unit Price with VAT: | kr.36.77500 |

