100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSCLD100M-3.3I/S3-25

DigiKey Part Number
3155-OSCLD100M-3.3I/S3-25TR-ND - Tape & Reel (TR)
3155-OSCLD100M-3.3I/S3-25CT-ND - Cut Tape (CT)
3155-OSCLD100M-3.3I/S3-25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSCLD100M-3.3I/S3-25
Description
XTAL OSC XO 100MHZ LVDS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AX3DAF1-100.0000Abracon LLC134535-15024-NDkr.41.99000Parametric Equivalent
AX3DAF1-100.0000TAbracon LLC186535-AX3DAF1-100.0000TCT-NDkr.32.82000Parametric Equivalent
ECX-L33CN-100.000-TRECS Inc.36550-ECX-L33CN-100.000-TRCT-NDkr.32.69000Parametric Equivalent
NX33A0010QDiodes Incorporated815NX33A0010QDICT-NDkr.32.05000Parametric Equivalent
QL4444LEV-100.0MPletronics, Inc1884289-QL4444LEV-100.0MCT-NDkr.51.41000Parametric Equivalent
In-Stock: 30
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.88000kr.27.88
10kr.24.24300kr.242.43
25kr.22.92480kr.573.12
50kr.21.97600kr.1,098.80
100kr.21.06770kr.2,106.77
250kr.19.92484kr.4,981.21
500kr.19.61460kr.9,807.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.18.31529kr.18,315.29
2.000kr.17.56109kr.35,122.18
3.000kr.17.13483kr.51,404.49
Manufacturers Standard Package
Unit Price without VAT:kr.27.88000
Unit Price with VAT:kr.34.85000