
32.768K12.5PI/SM26BRC | |
|---|---|
DigiKey Part Number | 3155-32.768K12.5PI/SM26BRCTR-ND - Tape & Reel (TR) 3155-32.768K12.5PI/SM26BRCCT-ND - Cut Tape (CT) 3155-32.768K12.5PI/SM26BRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32.768K12.5PI/SM26BRC |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 40 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 40 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.079" Dia x 0.236" L (2.00mm x 6.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.24600 | kr.32.46 |
| 25 | kr.3.06600 | kr.76.65 |
| 50 | kr.2.94040 | kr.147.02 |
| 100 | kr.2.81880 | kr.281.88 |
| 250 | kr.2.66560 | kr.666.40 |
| 500 | kr.2.55540 | kr.1,277.70 |
| 1.000 | kr.2.44965 | kr.2,449.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.29102 | kr.6,873.06 |
| 6.000 | kr.2.19632 | kr.13,177.92 |
| 9.000 | kr.2.14279 | kr.19,285.11 |
| 15.000 | kr.2.07722 | kr.31,158.30 |
| 21.000 | kr.2.03515 | kr.42,738.15 |
| 30.000 | kr.1.99151 | kr.59,745.30 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

