26 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26M12P2/XT324-10/10

DigiKey Part Number
3155-26M12P2/XT324-10/10TR-ND - Tape & Reel (TR)
3155-26M12P2/XT324-10/10CT-ND - Cut Tape (CT)
3155-26M12P2/XT324-10/10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
26M12P2/XT324-10/10
Description
CRYSTAL 26MHZ 12PF SMD 3.2X2.5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.423
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.31500kr.13.15
25kr.1.24360kr.31.09
50kr.1.19320kr.59.66
100kr.1.14390kr.114.39
250kr.1.08172kr.270.43
500kr.1.03686kr.518.43
1.000kr.0.99401kr.994.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.92959kr.2,788.77
6.000kr.0.89113kr.5,346.78
9.000kr.0.86939kr.7,824.51
15.000kr.0.84274kr.12,641.10
21.000kr.0.82564kr.17,338.44
30.000kr.0.80790kr.24,237.00
36.000kr.0.79899kr.28,763.64
72.000kr.0.76598kr.55,150.56
75.000kr.0.76408kr.57,306.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000