24 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24M20P2/XT324-10/10

DigiKey Part Number
3155-24M20P2/XT324-10/10TR-ND - Tape & Reel (TR)
3155-24M20P2/XT324-10/10CT-ND - Cut Tape (CT)
3155-24M20P2/XT324-10/10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24M20P2/XT324-10/10
Description
CRYSTAL 24MHZ 20PF SMD 3.2X2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8-24.000MHZ-20-R40-B1U-TAbracon LLC1.784535-ABM8-24.000MHZ-20-R40-B1U-TCT-NDkr.3.23000Parametric Equivalent
ECS-240-20-33-CKM-TRECS Inc.1.216XC1816CT-NDkr.4.25000Parametric Equivalent
ECS-240-20-33-CKM-TR3ECS Inc.2.41750-ECS-240-20-33-CKM-TR3CT-NDkr.2.47000Parametric Equivalent
In-Stock: 2.309
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.31900kr.13.19
25kr.1.24760kr.31.19
50kr.1.19700kr.59.85
100kr.1.14750kr.114.75
250kr.1.08516kr.271.29
500kr.1.04014kr.520.07
1.000kr.0.99716kr.997.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.93253kr.2,797.59
6.000kr.0.89395kr.5,363.70
9.000kr.0.87214kr.7,849.26
15.000kr.0.84541kr.12,681.15
21.000kr.0.82826kr.17,393.46
30.000kr.0.81046kr.24,313.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000