
ATGG46015-BP-SMA-3 | |
|---|---|
DigiKey Part Number | 3155-ATGG46015-BP-SMA-3-ND |
Manufacturer | |
Manufacturer Product Number | ATGG46015-BP-SMA-3 |
Description | GPS&GLONASS ANTENNA SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.609GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz, 1.605GHz ~ 1.614GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi, 4dBi | |
Features | Cable - 3m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP66 | |
Mounting Type | Screw Mount | |
Height (Max) | 0.591" (15.00mm) | |
Applications | GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.90000 | kr.80.90 |
| Unit Price without VAT: | kr.80.90000 |
|---|---|
| Unit Price with VAT: | kr.101.12500 |







