
12M10PI/XT324-10/20 | |
|---|---|
DigiKey Part Number | 3155-12M10PI/XT324-10/20TR-ND - Tape & Reel (TR) 3155-12M10PI/XT324-10/20CT-ND - Cut Tape (CT) 3155-12M10PI/XT324-10/20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12M10PI/XT324-10/20 |
Description | CRYSTAL 12MHZ 10PF SMD 3.2X2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J32SMX-H-F-D-I-12M0 | Jauch Quartz | 2.970 | 1908-J32SMX-H-F-D-I-12M0CT-ND | kr.1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.31900 | kr.13.19 |
| 25 | kr.1.24760 | kr.31.19 |
| 50 | kr.1.19700 | kr.59.85 |
| 100 | kr.1.14750 | kr.114.75 |
| 250 | kr.1.08516 | kr.271.29 |
| 500 | kr.1.04014 | kr.520.07 |
| 1.000 | kr.0.99716 | kr.997.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93253 | kr.2,797.59 |
| 6.000 | kr.0.89395 | kr.5,363.70 |
| 9.000 | kr.0.87214 | kr.7,849.26 |
| 15.000 | kr.0.84541 | kr.12,681.15 |
| 21.000 | kr.0.82826 | kr.17,393.46 |
| 30.000 | kr.0.81046 | kr.24,313.80 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |


