
YC358TJK-07470RL | |
|---|---|
DigiKey Part Number | 13-YC358TJK-07470RLTR-ND - Tape & Reel (TR) 13-YC358TJK-07470RLCT-ND - Cut Tape (CT) 13-YC358TJK-07470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC358TJK-07470RL |
Description | RES ARRAY 8 RES 470 OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC358TJK-07470RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 470 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.84300 | kr.18.43 |
| 25 | kr.1.56160 | kr.39.04 |
| 50 | kr.1.38620 | kr.69.31 |
| 100 | kr.1.23650 | kr.123.65 |
| 250 | kr.1.07212 | kr.268.03 |
| 500 | kr.0.96908 | kr.484.54 |
| 1.000 | kr.0.88147 | kr.881.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74370 | kr.2,974.80 |
| 8.000 | kr.0.68994 | kr.5,519.52 |
| 12.000 | kr.0.66233 | kr.7,947.96 |
| 20.000 | kr.0.63109 | kr.12,621.80 |
| 28.000 | kr.0.61248 | kr.17,149.44 |
| 40.000 | kr.0.59430 | kr.23,772.00 |
| 48.000 | kr.0.58606 | kr.28,130.88 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

