
YC358TJK-072KL | |
|---|---|
DigiKey Part Number  | YC358T-2.0KTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | YC358TJK-072KL  | 
Description  | RES ARRAY 8 RES 2K OHM 2512  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 2k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | YC358TJK-072KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | YAGEO  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Circuit Type  | Bussed  | |
Resistance (Ohms)  | 2k  | |
Tolerance  | ±5%  | |
Number of Resistors  | 8  | |
Resistor Matching Ratio  | -  | |
Resistor-Ratio-Drift  | -  | |
Number of Pins  | 10  | |
Power Per Element  | 62.5mW  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Grade  | -  | |
Qualification  | -  | |
Applications  | DDRAM, SDRAM  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2512 (6432 Metric), Convex, Long Side Terminals  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.252" L x 0.126" W (6.40mm x 3.20mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.59970 | kr.2,398.80 | 
| Unit Price without VAT: | kr.0.59970 | 
|---|---|
| Unit Price with VAT: | kr.0.74963 | 

