510 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC358LJK-07510RL

DigiKey Part Number
YC358LJK-07510RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YC358LJK-07510RL
Description
RES ARRAY 8 RES 510 OHM 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
YAGEO
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Applications
DDRAM, SDRAM
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
2512 (6432 Metric), Convex, Long Side Terminals
Resistance (Ohms)
510
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
8
Base Product Number
Number of Pins
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39061kr.1,562.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.39061
Unit Price with VAT:kr.0.48826