51 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC324-JK-0751RL

DigiKey Part Number
YC324J-51TR-ND - Tape & Reel (TR)
YC324J-51CT-ND - Cut Tape (CT)
YC324J-51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC324-JK-0751RL
Description
RES ARRAY 4 RES 51 OHM 2012
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC324-JK-0751RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
125mW
Manufacturer
YAGEO
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
51
Package / Case
2012, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.200" L x 0.126" W (5.08mm x 3.20mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.07800kr.10.78
25kr.0.90800kr.22.70
50kr.0.80260kr.40.13
100kr.0.71330kr.71.33
250kr.0.61420kr.153.55
500kr.0.55234kr.276.17
1.000kr.0.49959kr.499.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41678kr.1,667.12
8.000kr.0.38443kr.3,075.44
12.000kr.0.36782kr.4,413.84
20.000kr.0.34902kr.6,980.40
28.000kr.0.33782kr.9,458.96
40.000kr.0.32688kr.13,075.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750