
YC324-JK-0722RL | |
|---|---|
DigiKey Part Number | 13-YC324-JK-0722RLTR-ND - Tape & Reel (TR) 13-YC324-JK-0722RLCT-ND - Cut Tape (CT) 13-YC324-JK-0722RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-0722RL |
Description | RES ARRAY 4 RES 22 OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-0722RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.126" W (5.08mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.08800 | kr.10.88 |
| 25 | kr.0.91640 | kr.22.91 |
| 50 | kr.0.81020 | kr.40.51 |
| 100 | kr.0.72000 | kr.72.00 |
| 250 | kr.0.62004 | kr.155.01 |
| 500 | kr.0.55756 | kr.278.78 |
| 1.000 | kr.0.50432 | kr.504.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42072 | kr.1,682.88 |
| 8.000 | kr.0.38806 | kr.3,104.48 |
| 12.000 | kr.0.37130 | kr.4,455.60 |
| 20.000 | kr.0.35233 | kr.7,046.60 |
| 28.000 | kr.0.34102 | kr.9,548.56 |
| 40.000 | kr.0.32997 | kr.13,198.80 |
| 48.000 | kr.0.32468 | kr.15,584.64 |
| 96.000 | kr.0.30900 | kr.29,664.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |


