YC324 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC324-JK-071K2L

DigiKey Part Number
13-YC324-JK-071K2LTR-ND - Tape & Reel (TR)
13-YC324-JK-071K2LCT-ND - Cut Tape (CT)
13-YC324-JK-071K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC324-JK-071K2L
Description
RES ARRAY 4 RES 1.2K OHM 2012
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC324-JK-071K2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1.2k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
125mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
2012, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.200" L x 0.126" W (5.08mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.102
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.08800kr.10.88
25kr.0.91640kr.22.91
50kr.0.81020kr.40.51
100kr.0.72000kr.72.00
250kr.0.62004kr.155.01
500kr.0.55756kr.278.78
1.000kr.0.50432kr.504.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42072kr.1,682.88
8.000kr.0.38806kr.3,104.48
12.000kr.0.37130kr.4,455.60
20.000kr.0.35233kr.7,046.60
28.000kr.0.34102kr.9,548.56
40.000kr.0.32997kr.13,198.80
48.000kr.0.32468kr.15,584.64
96.000kr.0.30900kr.29,664.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250