
YC324-JK-07150KL | |
|---|---|
DigiKey Part Number | YC324-JK-07150KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC324-JK-07150KL |
Description | RES ARRAY 4 RES 150K OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-07150KL Models |
Category | Power Per Element 125mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 150k | Package / Case 2012, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.200" L x 0.126" W (5.08mm x 3.20mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34894 | kr.1,395.76 |
| Unit Price without VAT: | kr.0.34894 |
|---|---|
| Unit Price with VAT: | kr.0.43618 |


