
YC248-JR-07330RL | |
|---|---|
DigiKey Part Number | 13-YC248-JR-07330RLTR-ND - Tape & Reel (TR) 13-YC248-JR-07330RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC248-JR-07330RL |
Description | RES ARRAY 8 RES 330 OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-JR-07330RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 330 | Package / Case 1606, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.68500 | kr.6.85 |
| 25 | kr.0.57560 | kr.14.39 |
| 50 | kr.0.50600 | kr.25.30 |
| 100 | kr.0.44820 | kr.44.82 |
| 250 | kr.0.38368 | kr.95.92 |
| 500 | kr.0.34362 | kr.171.81 |
| 1.000 | kr.0.30946 | kr.309.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24850 | kr.1,242.50 |
| 10.000 | kr.0.22857 | kr.2,285.70 |
| 15.000 | kr.0.21833 | kr.3,274.95 |
| 25.000 | kr.0.20674 | kr.5,168.50 |
| 35.000 | kr.0.19984 | kr.6,994.40 |
| 50.000 | kr.0.19310 | kr.9,655.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

