51k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC164-JR-0751KL

DigiKey Part Number
YC164J-51KTR-ND - Tape & Reel (TR)
YC164J-51KCT-ND - Cut Tape (CT)
YC164J-51KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC164-JR-0751KL
Description
RES ARRAY 4 RES 51K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-JR-0751KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
51k
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAY16-513J4LFBourns Inc.8.162118-CAY16-513J4LFCT-NDkr.0.63000Similar
In-Stock: 4.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
25kr.0.22080kr.5.52
50kr.0.19280kr.9.64
100kr.0.16990kr.16.99
250kr.0.14404kr.36.01
500kr.0.12794kr.63.97
1.000kr.0.11418kr.114.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08963kr.448.15
10.000kr.0.08160kr.816.00
15.000kr.0.07747kr.1,162.05
25.000kr.0.07279kr.1,819.75
35.000kr.0.07001kr.2,450.35
50.000kr.0.06729kr.3,364.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750