
YC164-FR-1347KL | |
|---|---|
DigiKey Part Number | 13-YC164-FR-1347KLTR-ND - Tape & Reel (TR) 13-YC164-FR-1347KLCT-ND - Cut Tape (CT) 13-YC164-FR-1347KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-FR-1347KL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-FR-1347KL Models |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 47k | Supplier Device Package 1206 |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.39900 | kr.3.99 |
| 25 | kr.0.33480 | kr.8.37 |
| 50 | kr.0.29420 | kr.14.71 |
| 100 | kr.0.25930 | kr.25.93 |
| 250 | kr.0.22088 | kr.55.22 |
| 500 | kr.0.19680 | kr.98.40 |
| 1.000 | kr.0.17632 | kr.176.32 |
| 5.000 | kr.0.13978 | kr.698.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.11766 | kr.2,353.20 |
| 40.000 | kr.0.10902 | kr.4,360.80 |
| 60.000 | kr.0.10459 | kr.6,275.40 |
| 100.000 | kr.0.09957 | kr.9,957.00 |
| 140.000 | kr.0.09658 | kr.13,521.20 |
| 200.000 | kr.0.09366 | kr.18,732.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

