51.1 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC164-FR-0751R1L

DigiKey Part Number
YC164-FR-0751R1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YC164-FR-0751R1L
Description
RES ARRAY 4 RES 51.1 OHM 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
51.1 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-FR-0751R1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
51.1
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±1%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12401kr.620.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.12401
Unit Price with VAT:kr.0.15501