YC164 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC164-FR-0722KL

DigiKey Part Number
13-YC164-FR-0722KLTR-ND - Tape & Reel (TR)
13-YC164-FR-0722KLCT-ND - Cut Tape (CT)
13-YC164-FR-0722KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC164-FR-0722KL
Description
RES ARRAY 4 RES 22K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-FR-0722KL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
22k
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.40300kr.4.03
25kr.0.33800kr.8.45
50kr.0.29700kr.14.85
100kr.0.26180kr.26.18
250kr.0.22296kr.55.74
500kr.0.19866kr.99.33
1.000kr.0.17798kr.177.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14111kr.705.55
10.000kr.0.12904kr.1,290.40
15.000kr.0.12283kr.1,842.45
25.000kr.0.11581kr.2,895.25
35.000kr.0.11163kr.3,907.05
50.000kr.0.10754kr.5,377.00
60.000kr.0.10558kr.6,334.80
120.000kr.0.09885kr.11,862.00
125.000kr.0.09848kr.12,310.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000