YC158-Series-1206-(3216 Metric),-Convex,-Long-Side-Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC158TJR-072K2L

DigiKey Part Number
13-YC158TJR-072K2LTR-ND - Tape & Reel (TR)
13-YC158TJR-072K2LCT-ND - Cut Tape (CT)
13-YC158TJR-072K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC158TJR-072K2L
Description
RES ARRAY 8 RES 2.2K OHM 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC158TJR-072K2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
2.2k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.595
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35200kr.3.52
25kr.0.29440kr.7.36
50kr.0.25860kr.12.93
100kr.0.22780kr.22.78
250kr.0.19380kr.48.45
500kr.0.17242kr.86.21
1.000kr.0.15430kr.154.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12191kr.609.55
10.000kr.0.11131kr.1,113.10
15.000kr.0.10586kr.1,587.90
25.000kr.0.09970kr.2,492.50
35.000kr.0.09603kr.3,361.05
50.000kr.0.09244kr.4,622.00
60.000kr.0.09072kr.5,443.20
120.000kr.0.08482kr.10,178.40
125.000kr.0.08450kr.10,562.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000