
YC158TJR-0715KL | |
|---|---|
DigiKey Part Number | 13-YC158TJR-0715KLTR-ND - Tape & Reel (TR) 13-YC158TJR-0715KLCT-ND - Cut Tape (CT) 13-YC158TJR-0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC158TJR-0715KL |
Description | RES ARRAY 8 RES 15K OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15k Ohm ±5% 62.5mW Power Per Element Bussed 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC158TJR-0715KL Models |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 15k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34900 | kr.3.49 |
| 25 | kr.0.29160 | kr.7.29 |
| 50 | kr.0.25620 | kr.12.81 |
| 100 | kr.0.22570 | kr.22.57 |
| 250 | kr.0.19196 | kr.47.99 |
| 500 | kr.0.17080 | kr.85.40 |
| 1.000 | kr.0.15286 | kr.152.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12076 | kr.603.80 |
| 10.000 | kr.0.11027 | kr.1,102.70 |
| 15.000 | kr.0.10487 | kr.1,573.05 |
| 25.000 | kr.0.09877 | kr.2,469.25 |
| 35.000 | kr.0.09513 | kr.3,329.55 |
| 50.000 | kr.0.09158 | kr.4,579.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |





