Direct
Direct
Upgrade

YC124-JR-0791RL | |
|---|---|
DigiKey Part Number | YC124J-91TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC124-JR-0791RL |
Description | RES ARRAY 4 RES 91 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 91 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-0791RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 91 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-28V910JX | Panasonic Industry | 22.695 | Y7910CT-ND | kr.0.63000 | Direct |
| RAVF104DJT91R0 | Stackpole Electronics Inc | 0 | RAVF104DJT91R0-ND | kr.0.03949 | Direct |
| RAVF104DFT91R0 | Stackpole Electronics Inc | 0 | RAVF104DFT91R0-ND | kr.0.13125 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05508 | kr.550.80 |
| Unit Price without VAT: | kr.0.05508 |
|---|---|
| Unit Price with VAT: | kr.0.06885 |



