220 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC124-JR-07220RL

DigiKey Part Number
YC124J-220TR-ND - Tape & Reel (TR)
YC124J-220CT-ND - Cut Tape (CT)
YC124J-220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC124-JR-07220RL
Description
RES ARRAY 4 RES 220 OHM 0804
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC124-JR-07220RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
220
Package / Case
0804, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-28V221JXPanasonic Industry96.335Y7221CT-NDkr.0.63000Direct
RAVF104DJT220RStackpole Electronics Inc8.424RAVF104DJT220RCT-NDkr.0.63000Direct
In-Stock: 9.865
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
25kr.0.17000kr.4.25
50kr.0.14840kr.7.42
100kr.0.13000kr.13.00
250kr.0.11032kr.27.58
500kr.0.09764kr.48.82
1.000kr.0.08692kr.86.92
5.000kr.0.06785kr.339.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06159kr.615.90
20.000kr.0.05628kr.1,125.60
30.000kr.0.05355kr.1,606.50
50.000kr.0.05046kr.2,523.00
70.000kr.0.04861kr.3,402.70
100.000kr.0.04681kr.4,681.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750