
YC124-JR-071ML | |
|---|---|
DigiKey Part Number | 13-YC124-JR-071MLTR-ND - Tape & Reel (TR) 13-YC124-JR-071MLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC124-JR-071ML |
Description | RES ARRAY 4 RES 1M OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-JR-071ML Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 1M | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 25 | kr.0.17000 | kr.4.25 |
| 50 | kr.0.14840 | kr.7.42 |
| 100 | kr.0.13000 | kr.13.00 |
| 250 | kr.0.11032 | kr.27.58 |
| 500 | kr.0.09764 | kr.48.82 |
| 1.000 | kr.0.08692 | kr.86.92 |
| 5.000 | kr.0.06785 | kr.339.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06159 | kr.615.90 |
| 20.000 | kr.0.05628 | kr.1,125.60 |
| 30.000 | kr.0.05355 | kr.1,606.50 |
| 50.000 | kr.0.05046 | kr.2,523.00 |
| 70.000 | kr.0.04861 | kr.3,402.70 |
| 100.000 | kr.0.04681 | kr.4,681.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

