YC124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC124-JR-0715RL

DigiKey Part Number
YC124J-15TR-ND - Tape & Reel (TR)
YC124J-15CT-ND - Cut Tape (CT)
YC124J-15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC124-JR-0715RL
Description
RES ARRAY 4 RES 15 OHM 0804
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC124-JR-0715RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
15
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.164
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.20500kr.2.05
25kr.0.17160kr.4.29
50kr.0.14980kr.7.49
100kr.0.13120kr.13.12
250kr.0.11136kr.27.84
500kr.0.09856kr.49.28
1.000kr.0.08774kr.87.74
5.000kr.0.06849kr.342.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06218kr.621.80
20.000kr.0.05681kr.1,136.20
30.000kr.0.05405kr.1,621.50
50.000kr.0.05093kr.2,546.50
70.000kr.0.04907kr.3,434.90
100.000kr.0.04726kr.4,726.00
120.000kr.0.04638kr.5,565.60
240.000kr.0.04339kr.10,413.60
250.000kr.0.04323kr.10,807.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000