
YC124-FR-0749R9L | |
|---|---|
DigiKey Part Number | YC124F-49.9TR-ND - Tape & Reel (TR) YC124F-49.9CT-ND - Cut Tape (CT) YC124F-49.9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-FR-0749R9L |
Description | RES ARRAY 4 RES 49.9 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-FR-0749R9L Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 49.9 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.82400 | kr.8.24 |
| 25 | kr.0.69240 | kr.17.31 |
| 50 | kr.0.61000 | kr.30.50 |
| 100 | kr.0.54020 | kr.54.02 |
| 250 | kr.0.46384 | kr.115.96 |
| 500 | kr.0.41590 | kr.207.95 |
| 1.000 | kr.0.37520 | kr.375.20 |
| 5.000 | kr.0.30270 | kr.1,513.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27897 | kr.2,789.70 |
| 20.000 | kr.0.25882 | kr.5,176.40 |
| 30.000 | kr.0.24847 | kr.7,454.10 |
| 50.000 | kr.0.23676 | kr.11,838.00 |
| 70.000 | kr.0.22979 | kr.16,085.30 |
| 100.000 | kr.0.22297 | kr.22,297.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |











