Direct
Direct
Direct

YC122-JR-0756RL | |
|---|---|
DigiKey Part Number | 13-YC122-JR-0756RLTR-ND - Tape & Reel (TR) 13-YC122-JR-0756RLCT-ND - Cut Tape (CT) 13-YC122-JR-0756RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC122-JR-0756RL |
Description | RES ARRAY 2 RES 56 OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | YC122-JR-0756RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 56 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.15400 | kr.1.54 |
| 25 | kr.0.13040 | kr.3.26 |
| 50 | kr.0.11260 | kr.5.63 |
| 100 | kr.0.09920 | kr.9.92 |
| 250 | kr.0.08344 | kr.20.86 |
| 500 | kr.0.07386 | kr.36.93 |
| 1.000 | kr.0.06560 | kr.65.60 |
| 5.000 | kr.0.05085 | kr.254.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04603 | kr.460.30 |
| 20.000 | kr.0.04193 | kr.838.60 |
| 30.000 | kr.0.03982 | kr.1,194.60 |
| 50.000 | kr.0.03743 | kr.1,871.50 |
| 70.000 | kr.0.03601 | kr.2,520.70 |
| 100.000 | kr.0.03463 | kr.3,463.00 |
| 120.000 | kr.0.03396 | kr.4,075.20 |
| 240.000 | kr.0.03167 | kr.7,600.80 |
| 250.000 | kr.0.03155 | kr.7,887.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |




