1.1k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC122-JR-071K1L

DigiKey Part Number
YC122-JR-071K1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YC122-JR-071K1L
Description
RES ARRAY 2 RES 1.1K OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.1k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
1.1k
Package / Case
0404 (1010 Metric), Convex
Tolerance
±5%
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Number of Resistors
2
Height - Seated (Max)
0.016" (0.40mm)
Number of Pins
4
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04161kr.416.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.04161
Unit Price with VAT:kr.0.05201