
VT1206DRD07820KL | |
|---|---|
DigiKey Part Number | 13-VT1206DRD07820KLTR-ND - Tape & Reel (TR) 13-VT1206DRD07820KLCT-ND - Cut Tape (CT) 13-VT1206DRD07820KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206DRD07820KL |
Description | RES FILM 820K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.47300 | kr.24.73 |
| 25 | kr.2.29520 | kr.57.38 |
| 50 | kr.2.16700 | kr.108.35 |
| 100 | kr.2.04910 | kr.204.91 |
| 250 | kr.1.90836 | kr.477.09 |
| 500 | kr.1.81274 | kr.906.37 |
| 1.000 | kr.1.72651 | kr.1,726.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.48625 | kr.7,431.25 |
| 10.000 | kr.1.43089 | kr.14,308.90 |
| 15.000 | kr.1.40169 | kr.21,025.35 |
| 25.000 | kr.1.36799 | kr.34,199.75 |
| 35.000 | kr.1.34757 | kr.47,164.95 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

