Direct

VRS0402SR55R500N | |
|---|---|
DigiKey Part Number | 311-1517-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VRS0402SR55R500N |
Description | VARISTOR 12V 6A 0402 |
Customer Reference | |
Detailed Description | 12 V 6 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VRS0402SR55R500N Models |
Category | Current - Surge 6 A |
Manufacturer YAGEO | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 30 pF @ 1 MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 5.5 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 10 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 12 V | Base Product Number |
Varistor Voltage (Max) 14 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMCV-0402-5R5-C500N-T | Abracon LLC | 0 | AMCV-0402-5R5-C500N-T-ND | kr.0.37102 | Direct |


