Direct

Category | Current - Surge 10 A |
Manufacturer YAGEO | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 60 pF @ 1 MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 5.5 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 10 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 12 V | Base Product Number |
Varistor Voltage (Max) 14 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMCV-0402-5R5-C500N-T | Abracon LLC | 0 | AMCV-0402-5R5-C500N-T-ND | kr.0.37102 | Direct |


