
UDT26A05L05-LC1 | |
|---|---|
DigiKey Part Number | 13-UDT26A05L05-LC1TR-ND - Tape & Reel (TR) 13-UDT26A05L05-LC1CT-ND - Cut Tape (CT) 13-UDT26A05L05-LC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDT26A05L05-LC1 |
Description | TVS DIODE 5VWM 16VC SOT23-6L |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 16V |
Mfr | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, USB |
Part Status Active | Capacitance @ Frequency 0.8pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.47600 | kr.44.76 |
| 100 | kr.2.92590 | kr.292.59 |
| 500 | kr.2.25932 | kr.1,129.66 |
| 1.000 | kr.2.04446 | kr.2,044.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.77148 | kr.5,314.44 |
| 6.000 | kr.1.63404 | kr.9,804.24 |
| 9.000 | kr.1.56403 | kr.14,076.27 |
| 15.000 | kr.1.48536 | kr.22,280.40 |
| 21.000 | kr.1.43880 | kr.30,214.80 |
| 30.000 | kr.1.39353 | kr.41,805.90 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |


