UDD32C24L01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDD32C05L01-AT

DigiKey Part Number
13-UDD32C05L01-ATTR-ND - Tape & Reel (TR)
13-UDD32C05L01-ATCT-ND - Cut Tape (CT)
13-UDD32C05L01-ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDD32C05L01-AT
Description
TVS DIODE 5VWM 18.3VC SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
18.3V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
18.3V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
DVI, Ethernet, USB
Capacitance @ Frequency
0.8pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.605
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.56800kr.15.68
100kr.0.98620kr.98.62
500kr.0.73408kr.367.04
1.000kr.0.65261kr.652.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.54400kr.1,632.00
6.000kr.0.49280kr.2,956.80
9.000kr.0.39680kr.3,571.20
15.000kr.0.39040kr.5,856.00
21.000kr.0.38400kr.8,064.00
30.000kr.0.36799kr.11,039.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000