15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAT36A03L05

DigiKey Part Number
13-UAT36A03L05TR-ND - Tape & Reel (TR)
13-UAT36A03L05CT-ND - Cut Tape (CT)
13-UAT36A03L05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UAT36A03L05
Description
TVS DIODE 3.3VWM 15VC SOT363
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet, USB
Part Status
Active
Capacitance @ Frequency
0.5pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
6-VSSOP, SC-88, SOT-363
Voltage - Breakdown (Min)
4.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.651
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.23600kr.12.36
100kr.0.76970kr.76.97
500kr.0.56782kr.283.91
1.000kr.0.50232kr.502.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38780kr.1,163.40
6.000kr.0.34877kr.2,092.62
9.000kr.0.32886kr.2,959.74
15.000kr.0.30648kr.4,597.20
21.000kr.0.29322kr.6,157.62
30.000kr.0.28033kr.8,409.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750